
A9CAA-2003F | |
|---|---|
DigiKey Part Number | A9CAA-2003F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2003F |
Description | FLEX CABLE - AFG20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.34000 | ¥107.34 |
| 10 | ¥91.20300 | ¥912.03 |
| 25 | ¥85.48880 | ¥2,137.22 |
| 50 | ¥81.40820 | ¥4,070.41 |
| 100 | ¥77.52360 | ¥7,752.36 |
| 250 | ¥72.67276 | ¥18,168.19 |
| 500 | ¥69.20730 | ¥34,603.65 |
| 1,000 | ¥65.90835 | ¥65,908.35 |






