
A9AAT-2006E | |
|---|---|
DigiKey Part Number | A9AAT-2006E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2006E |
Description | FLEX CABLE - AFH20T/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.23000 | ¥64.23 |
| 10 | ¥54.59700 | ¥545.97 |
| 25 | ¥51.17760 | ¥1,279.44 |
| 50 | ¥48.73360 | ¥2,436.68 |
| 100 | ¥46.40760 | ¥4,640.76 |
| 250 | ¥43.50308 | ¥10,875.77 |
| 500 | ¥41.42782 | ¥20,713.91 |
| 1,000 | ¥39.45239 | ¥39,452.39 |






