


A8MMS-1636G | |
|---|---|
DigiKey Part Number | A8MMS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1636G |
Description | ADM16S/AE16G/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.58000 | ¥103.58 |
| 10 | ¥85.78600 | ¥857.86 |
| 25 | ¥79.60880 | ¥1,990.22 |
| 50 | ¥75.24500 | ¥3,762.25 |
| 100 | ¥71.12680 | ¥7,112.68 |
| 250 | ¥66.04336 | ¥16,510.84 |
| 500 | ¥62.45290 | ¥31,226.45 |
| 1,000 | ¥59.06927 | ¥59,069.27 |




