10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown TE-AMP

A8MMS-1018G

DigiKey Part Number
A8MMS-1018G-ND
Manufacturer
Manufacturer Product Number
A8MMS-1018G
Description
ADM10S/AE10G/ADM10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
10
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.70000¥78.70
10¥65.22100¥652.21
25¥60.52480¥1,513.12
50¥57.20340¥2,860.17
100¥54.06980¥5,406.98
250¥50.20040¥12,550.10
500¥47.46710¥23,733.55
1,000¥44.89118¥44,891.18
Manufacturers Standard Package
Alternate Color
ADM10S/AE10M/ADM10S
In-Stock: 0
Unit Price: ¥82.01000
Alternate Length
ADM10S/AE10G/ADM10S
In-Stock: 0
Unit Price: ¥75.47000
ADM10S/AE10G/ADM10S
In-Stock: 0
Unit Price: ¥83.53000
Assembly Component