


A7VVB-2510M | |
|---|---|
DigiKey Part Number | A7VVB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-2510M |
Description | CABLE D-SUB-AMU25B/AE25M/AMU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.32000 | ¥274.32 |
| 10 | ¥233.14100 | ¥2,331.41 |
| 25 | ¥218.54240 | ¥5,463.56 |
| 50 | ¥208.11780 | ¥10,405.89 |
| 100 | ¥198.19100 | ¥19,819.10 |
| 250 | ¥185.79700 | ¥46,449.25 |
| 500 | ¥178.71134 | ¥89,355.67 |



