64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-6418G

DigiKey Part Number
A3DKB-6418G-ND
Manufacturer
Manufacturer Product Number
A3DKB-6418G
Description
IDC CABLE - AKR64B/AE64G/APK64B
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.95000¥291.95
10¥241.97800¥2,419.78
25¥224.61600¥5,615.40
50¥212.34720¥10,617.36
100¥200.78010¥20,078.01
250¥186.50640¥46,626.60
Manufacturers Standard Package
Alternate Color
IDC CABLE - AKR64B/AE64M/APK64B
In-Stock: 0
Unit Price: ¥316.84000
Alternate Length
IDC CABLE - AKR64B/AE64G/APK64B
In-Stock: 0
Unit Price: ¥273.60000
IDC CABLE - AKR64B/AE64G/APK64B
In-Stock: 0
Unit Price: ¥319.35000
Assembly Component