


A3DKB-6406M | |
|---|---|
DigiKey Part Number | A3DKB-6406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-6406M |
Description | IDC CABLE - AKR64B/AE64M/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.01000 | ¥282.01 |
| 10 | ¥233.68700 | ¥2,336.87 |
| 25 | ¥216.91320 | ¥5,422.83 |
| 50 | ¥205.06500 | ¥10,253.25 |
| 100 | ¥193.89270 | ¥19,389.27 |
| 250 | ¥180.10584 | ¥45,026.46 |
| 500 | ¥176.68926 | ¥88,344.63 |




