


A3DKB-1606M | |
|---|---|
DigiKey Part Number | A3DKB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1606M |
Description | IDC CABLE - AKR16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.17000 | ¥154.17 |
| 10 | ¥127.75700 | ¥1,277.57 |
| 25 | ¥118.57160 | ¥2,964.29 |
| 50 | ¥112.07720 | ¥5,603.86 |
| 100 | ¥105.95430 | ¥10,595.43 |
| 250 | ¥98.39572 | ¥24,598.93 |
| 500 | ¥93.05858 | ¥46,529.29 |




