


A3DKB-1418M | |
|---|---|
DigiKey Part Number | A3DKB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1418M |
Description | IDC CABLE - AKR14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.49000 | ¥162.49 |
| 10 | ¥134.66900 | ¥1,346.69 |
| 25 | ¥124.98880 | ¥3,124.72 |
| 50 | ¥118.14720 | ¥5,907.36 |
| 100 | ¥111.69300 | ¥11,169.30 |
| 250 | ¥103.72732 | ¥25,931.83 |
| 500 | ¥98.10242 | ¥49,051.21 |




