


A3DDB-2006M | |
|---|---|
DigiKey Part Number | A3DDB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2006M |
Description | IDC CABLE- AKR20B/AE20M/AKR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.59000 | ¥73.59 |
| 10 | ¥60.94200 | ¥609.42 |
| 25 | ¥56.54960 | ¥1,413.74 |
| 50 | ¥53.44500 | ¥2,672.25 |
| 100 | ¥50.51730 | ¥5,051.73 |
| 250 | ¥46.90040 | ¥11,725.10 |
| 500 | ¥44.34614 | ¥22,173.07 |
| 1,000 | ¥41.93862 | ¥41,938.62 |




