64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-6436M

DigiKey Part Number
A3CKB-6436M-ND
Manufacturer
Manufacturer Product Number
A3CKB-6436M
Description
IDC CABLE - AKC64B/AE64M/APK64B
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.58000¥363.58
10¥301.38000¥3,013.80
25¥279.76920¥6,994.23
50¥264.50460¥13,225.23
100¥250.11480¥25,011.48
250¥233.41000¥58,352.50
Manufacturers Standard Package
Alternate Color
IDC CABLE - AKC64B/AE64G/APK64B
In-Stock: 0
Unit Price: ¥314.42000
Alternate Length
IDC CABLE - AKC64B/AE64M/APK64B
In-Stock: 0
Unit Price: ¥277.00000
IDC CABLE - AKC64B/AE64M/APK64B
In-Stock: 0
Unit Price: ¥311.92000
Assembly Component