


A3BKB-1606M | |
|---|---|
DigiKey Part Number | A3BKB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1606M |
Description | IDC CABLE- ASR16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.69000 | ¥155.69 |
| 10 | ¥129.01100 | ¥1,290.11 |
| 25 | ¥119.73520 | ¥2,993.38 |
| 50 | ¥113.18000 | ¥5,659.00 |
| 100 | ¥106.99730 | ¥10,699.73 |
| 250 | ¥99.36440 | ¥24,841.10 |
| 500 | ¥93.97588 | ¥46,987.94 |




