


A3BKB-1406G | |
|---|---|
DigiKey Part Number | A3BKB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1406G |
Description | IDC CABLE- ASR14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.02000 | ¥152.02 |
| 10 | ¥125.95800 | ¥1,259.58 |
| 25 | ¥116.89920 | ¥2,922.48 |
| 50 | ¥110.49780 | ¥5,524.89 |
| 100 | ¥104.46180 | ¥10,446.18 |
| 250 | ¥97.00876 | ¥24,252.19 |
| 500 | ¥91.74590 | ¥45,872.95 |




