


926657-2 | |
|---|---|
DigiKey Part Number | A106774-ND |
Manufacturer | |
Manufacturer Product Number | 926657-2 |
Description | CONN RCPT HSG 2POS 2.54MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926657-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Last Time Buy | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67000-002LF | Amphenol CS (FCI) | 0 | 67000-002LF-ND | ¥4.38781 | Similar |
| DF1B-2EP-2.5RC | Hirose Electric Co Ltd | 707 | H3733-ND | ¥1.32000 | Similar |
| DF1BA-2EP-2.5RC | Hirose Electric Co Ltd | 69 | H3683-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.56100 | ¥105.61 |
| 25 | ¥9.89760 | ¥247.44 |
| 50 | ¥9.42440 | ¥471.22 |
| 100 | ¥8.97380 | ¥897.38 |

