
917802-2 | |
|---|---|
DigiKey Part Number | A29311TR-ND - Tape & Reel (TR) A29311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917802-2 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917802-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥22.32100 | ¥223.21 |
| 25 | ¥20.91960 | ¥522.99 |
| 50 | ¥19.91920 | ¥995.96 |
| 100 | ¥18.96720 | ¥1,896.72 |
| 250 | ¥17.77948 | ¥4,444.87 |
| 500 | ¥16.93100 | ¥8,465.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.98221 | ¥23,973.31 |
| 3,000 | ¥15.22010 | ¥45,660.30 |
| 4,500 | ¥14.79137 | ¥66,561.17 |























