6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
8PCV-06-006
8PCV-06-006

8PCV-06-006

DigiKey Part Number
A98464-ND
Manufacturer
Manufacturer Product Number
8PCV-06-006
Description
CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
8PCV-06-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-18 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc
Number of Wire Entries
6
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,656
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥51.48100¥514.81
25¥45.38920¥1,134.73
50¥41.67420¥2,083.71
100¥38.64900¥3,864.90
300¥35.04493¥10,513.48
500¥33.77648¥16,888.24
1,000¥32.38531¥32,385.31
Manufacturers Standard Package