Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55852-2

DigiKey Part Number
A09071-ND
Manufacturer
Manufacturer Product Number
8-55852-2
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-55852-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated with Heat Shrink
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.190" (4.83mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyolefin
Length - Overall
1.218" (30.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,120
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.08000¥36.08
10¥30.68100¥306.81
25¥28.75640¥718.91
50¥27.38140¥1,369.07
100¥26.07340¥2,607.34
250¥24.44056¥6,110.14
500¥23.27436¥11,637.18
1,000¥22.16411¥22,164.11
2,500¥20.77773¥51,944.32
Manufacturers Standard Package