Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-33470-2

DigiKey Part Number
A136764-ND
Manufacturer
Manufacturer Product Number
8-33470-2
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-33470-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.314" (33.38mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.656" (16.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.96000¥19.96
10¥16.94800¥169.48
25¥15.88240¥397.06
50¥15.12320¥756.16
100¥14.40150¥1,440.15
250¥13.49912¥3,374.78
500¥12.85450¥6,427.25
1,000¥12.24114¥12,241.14
2,500¥11.47522¥28,688.05
Manufacturers Standard Package