
770166-1 | |
|---|---|
DigiKey Part Number | A25589-ND |
Manufacturer | |
Manufacturer Product Number | 770166-1 |
Description | CONN HEADER VERT 2POS 4.14MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770166-1 Models |
Category | Insulation Height 0.531" (13.50mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin-Lead |
Packaging Bulk | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -20°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.175" (4.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770166-0 | TE Connectivity AMP Connectors | 7,065 | A32448-ND | ¥11.28000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.28000 | ¥11.28 |
| 10 | ¥9.55300 | ¥95.53 |
| 200 | ¥7.73035 | ¥1,546.07 |
| 600 | ¥7.15318 | ¥4,291.91 |
| 1,000 | ¥6.89996 | ¥6,899.96 |










