
770055-1 | |
|---|---|
DigiKey Part Number | A25202-ND |
Manufacturer | |
Manufacturer Product Number | 770055-1 |
Description | CONN RCPT HSG 12POS UNIV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770055-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.62000 | ¥9.62 |
| 10 | ¥8.20600 | ¥82.06 |
| 25 | ¥7.69120 | ¥192.28 |
| 50 | ¥7.32560 | ¥366.28 |
| 100 | ¥6.97480 | ¥697.48 |
| 250 | ¥6.53720 | ¥1,634.30 |
| 500 | ¥6.22508 | ¥3,112.54 |
| 1,000 | ¥5.92781 | ¥5,927.81 |
| 3,000 | ¥5.48575 | ¥16,457.25 |



