



747847-4 | |
|---|---|
DigiKey Part Number | A23315-ND |
Manufacturer | |
Manufacturer Product Number | 747847-4 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747847-4 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.48000 | ¥89.48 |
| 10 | ¥76.05700 | ¥760.57 |
| 25 | ¥71.29200 | ¥1,782.30 |
| 52 | ¥67.70058 | ¥3,520.43 |
| 104 | ¥64.46904 | ¥6,704.78 |
| 260 | ¥60.43465 | ¥15,713.01 |
| 520 | ¥57.55265 | ¥29,927.38 |
| 1,040 | ¥54.80925 | ¥57,001.62 |







