Similar

746285-5 | |
|---|---|
DigiKey Part Number | AKC24G-ND |
Manufacturer | |
Manufacturer Product Number | 746285-5 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 746285-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-5 | TE Connectivity AMP Connectors | 5,114 | AKC24H-ND | ¥20.76000 | Direct |
| 89124-0101HA | 3M | 311 | 19-89124-0101HA-ND | ¥26.46000 | Similar |



