
640923-2 | |
|---|---|
DigiKey Part Number | A09050TR-ND - Tape & Reel (TR) A09050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640923-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640923-2 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.11000 | ¥41.10 |
| 25 | ¥3.85720 | ¥96.43 |
| 50 | ¥3.67020 | ¥183.51 |
| 100 | ¥3.49570 | ¥349.57 |
| 250 | ¥3.27624 | ¥819.06 |
| 500 | ¥3.11960 | ¥1,559.80 |
| 1,000 | ¥2.97058 | ¥2,970.58 |
| 2,500 | ¥2.78451 | ¥6,961.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.73115 | ¥13,655.75 |
| 10,000 | ¥2.60085 | ¥26,008.50 |
| 15,000 | ¥2.52756 | ¥37,913.40 |
| 25,000 | ¥2.43816 | ¥60,954.00 |




