
62307-2 | |
|---|---|
DigiKey Part Number | A100762TR-ND - Tape & Reel (TR) A100762CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62307-2 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62307-2 Models |
Category | Terminal Type Splice |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 1500-5000 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Mating Area |
Part Status Active | Base Product Number |
Style Pigtail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.64500 | ¥6.45 |
| 25 | ¥0.60880 | ¥15.22 |
| 50 | ¥0.57840 | ¥28.92 |
| 100 | ¥0.55150 | ¥55.15 |
| 250 | ¥0.51640 | ¥129.10 |
| 500 | ¥0.49170 | ¥245.85 |
| 1,000 | ¥0.46823 | ¥468.23 |
| 2,500 | ¥0.43883 | ¥1,097.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.37925 | ¥11,377.50 |
| 60,000 | ¥0.36115 | ¥21,669.00 |
| 90,000 | ¥0.35096 | ¥31,586.40 |
| 150,000 | ¥0.33855 | ¥50,782.50 |
| 210,000 | ¥0.33061 | ¥69,428.10 |


