
61866-1 | |
|---|---|
DigiKey Part Number | A100744TR-ND - Tape & Reel (TR) A100744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61866-1 |
Description | CONN RING CIRC 6-10AWG #10 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61866-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6-10 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Insulation Diameter 0.145" ~ 0.290" (3.68mm ~ 7.37mm) |
Length - Overall 0.992" (25.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 10 | ¥6.70600 | ¥67.06 |
| 25 | ¥6.28480 | ¥157.12 |
| 50 | ¥5.98220 | ¥299.11 |
| 100 | ¥5.69670 | ¥569.67 |
| 250 | ¥5.33948 | ¥1,334.87 |
| 500 | ¥5.08432 | ¥2,542.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥4.92303 | ¥5,907.64 |
| 2,400 | ¥4.68805 | ¥11,251.32 |
| 3,600 | ¥4.55586 | ¥16,401.10 |
| 6,000 | ¥4.39465 | ¥26,367.90 |
| 8,400 | ¥4.29163 | ¥36,049.69 |
| 12,000 | ¥4.18506 | ¥50,220.72 |


