
61276-2 | |
|---|---|
DigiKey Part Number | 61276-2-ND |
Manufacturer | |
Manufacturer Product Number | 61276-2 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61276-2 Models |
Category | Length - Barrel 0.168" (4.27mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket), Flag | Contact Finish Tin |
Diameter - Barrel 0.058" (1.47mm) | Insulation Diameter 0.045" ~ 0.070" (1.14mm ~ 1.78mm) |
Wire Gauge 20-24 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.50700 | ¥25.07 |
| 25 | ¥2.34560 | ¥58.64 |
| 50 | ¥2.23280 | ¥111.64 |
| 100 | ¥2.12720 | ¥212.72 |
| 250 | ¥1.99328 | ¥498.32 |
| 500 | ¥1.89800 | ¥949.00 |
| 1,000 | ¥1.80731 | ¥1,807.31 |
| 3,000 | ¥1.67242 | ¥5,017.26 |



