
60774-2 | |
|---|---|
DigiKey Part Number | A29918TR-ND - Tape & Reel (TR) A29918CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60774-2 |
Description | CONN SPADE TERM 14-18AWG #8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60774-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 8 Stud | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.295" (7.49mm) | Length - Ring Center to Termination 0.235" (5.97mm) |
Length - Overall 0.798" (20.27mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.49500 | ¥14.95 |
| 25 | ¥1.40400 | ¥35.10 |
| 50 | ¥1.33580 | ¥66.79 |
| 100 | ¥1.27130 | ¥127.13 |
| 250 | ¥1.19180 | ¥297.95 |
| 500 | ¥1.13486 | ¥567.43 |
| 1,000 | ¥1.08061 | ¥1,080.61 |
| 2,500 | ¥1.01285 | ¥2,532.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.93386 | ¥11,206.32 |
| 24,000 | ¥0.88930 | ¥21,343.20 |
| 36,000 | ¥0.86423 | ¥31,112.28 |
| 60,000 | ¥0.83366 | ¥50,019.60 |
| 84,000 | ¥0.81412 | ¥68,386.08 |

