
60766-1 | |
|---|---|
DigiKey Part Number | A100688TR-ND - Tape & Reel (TR) A100688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60766-1 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60766-1 Models |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.350" (8.89mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm) |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
Wire Gauge 14-18 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.26500 | ¥22.65 |
| 25 | ¥2.12000 | ¥53.00 |
| 50 | ¥2.01800 | ¥100.90 |
| 100 | ¥1.92130 | ¥192.13 |
| 250 | ¥1.80096 | ¥450.24 |
| 500 | ¥1.71500 | ¥857.50 |
| 1,000 | ¥1.63300 | ¥1,633.00 |
| 2,500 | ¥1.53065 | ¥3,826.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 14,000 | ¥1.39608 | ¥19,545.12 |
| 28,000 | ¥1.32949 | ¥37,225.72 |
| 42,000 | ¥1.29202 | ¥54,264.84 |
| 70,000 | ¥1.24633 | ¥87,243.10 |




