



60583-2 | |
|---|---|
DigiKey Part Number | A128909-ND |
Manufacturer | |
Manufacturer Product Number | 60583-2 |
Description | .250 FAST FLAG REC TPBR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60583-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.67100 | ¥26.71 |
| 25 | ¥2.50400 | ¥62.60 |
| 50 | ¥2.38340 | ¥119.17 |
| 100 | ¥2.26850 | ¥226.85 |
| 250 | ¥2.12640 | ¥531.60 |
| 500 | ¥2.02466 | ¥1,012.33 |
| 1,000 | ¥1.92790 | ¥1,927.90 |
| 3,000 | ¥1.78403 | ¥5,352.09 |




