
60384-2 | |
|---|---|
DigiKey Part Number | A111335TR-ND - Tape & Reel (TR) A111335CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60384-2 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60384-2 Models |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.690" (17.53mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |
| 10 | ¥2.14000 | ¥21.40 |
| 25 | ¥2.00560 | ¥50.14 |
| 50 | ¥1.91060 | ¥95.53 |
| 100 | ¥1.81920 | ¥181.92 |
| 250 | ¥1.70500 | ¥426.25 |
| 500 | ¥1.62334 | ¥811.67 |
| 1,000 | ¥1.54580 | ¥1,545.80 |
| 2,500 | ¥1.44889 | ¥3,622.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.33597 | ¥16,031.64 |
| 24,000 | ¥1.27224 | ¥30,533.76 |
| 36,000 | ¥1.23638 | ¥44,509.68 |
| 60,000 | ¥1.19265 | ¥71,559.00 |

