
55831-2 | |
|---|---|
DigiKey Part Number | 55831-2-ND |
Manufacturer | |
Manufacturer Product Number | 55831-2 |
Description | CONN TERM RECT 500 MCM #3/8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 55831-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 1.030" (26.16mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.320" (33.53mm) |
Tab Thickness 0.420" (10.67mm) | Diameter - Ring ID 0.406" (10.31mm) |
Length - Overall 4.200" (106.68mm) | Base Product Number |
Width - Outer Edges 1.340" (34.04mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥566.18000 | ¥566.18 |
| 10 | ¥481.27800 | ¥4,812.78 |
| 25 | ¥451.16240 | ¥11,279.06 |
| 50 | ¥429.64700 | ¥21,482.35 |
| 100 | ¥409.16300 | ¥40,916.30 |







