
552113-1 | |
|---|---|
DigiKey Part Number | A24399-ND |
Manufacturer | |
Manufacturer Product Number | 552113-1 |
Description | SCREW, MOUNTING, HEX HD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 552113-1 Models |
Category | For Use With/Related Products CHAMP D-Sub Connectors |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.375" (9.53mm) |
Series | Length - Below Head 0.750" (19.05mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.22000 | ¥64.22 |
| 10 | ¥54.59500 | ¥545.95 |
| 25 | ¥51.17160 | ¥1,279.29 |
| 50 | ¥48.72720 | ¥2,436.36 |
| 100 | ¥46.40070 | ¥4,640.07 |
| 250 | ¥43.49616 | ¥10,874.04 |
| 500 | ¥41.42138 | ¥20,710.69 |
| 1,000 | ¥39.44600 | ¥39,446.00 |
| 2,500 | ¥36.97957 | ¥92,448.93 |






