1 Position Rectangular Housing Connector Self Mating Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Rectangular Housing Connector Self Mating Red
53894-4
53894-4

53894-4

DigiKey Part Number
53894-4-ND
Manufacturer
Manufacturer Product Number
53894-4
Description
CONN PWR LOCK HSG 1POS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Self Mating Red
Datasheet
 Datasheet
EDA/CAD Models
53894-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Red
Part Status
Active
Insulation Material
Polycarbonate (PC)
Connector Type
Operating Temperature
-40°C ~ 75°C
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.06000¥24.06
10¥20.46200¥204.62
25¥19.17560¥479.39
50¥18.26060¥913.03
200¥16.55730¥3,311.46
400¥15.76695¥6,306.78
600¥15.32240¥9,193.44
1,000¥14.78017¥14,780.17
2,600¥13.81722¥35,924.77
Manufacturers Standard Package