Terminal Connector Rectangular Standard 1/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53680-2

DigiKey Part Number
53680-2-ND
Manufacturer
Manufacturer Product Number
53680-2
Description
CONN TERM RECT 1/0 AWG #1/2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.458" (11.63mm)
Terminal Style
Two Stud Holes
Diameter - Barrel OD
0.720" (18.30mm)
Tab Thickness
0.100" (2.54mm)
Diameter - Ring ID
0.562" (14.27mm)
Length - Overall
4.270" (108.46mm)
Base Product Number
Width - Outer Edges
0.850" (21.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥104.09475¥20,818.95
Manufacturers Standard Package