
53660-4 | |
|---|---|
DigiKey Part Number | A113918-ND |
Manufacturer | |
Manufacturer Product Number | 53660-4 |
Description | CONN TERM FOIL TAP 8 AWG TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector Barrel, Tap 8 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 53660-4 Models |
Category | Foil Crimp Area 0.623" x 0.625" (15.82mm x 15.88mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.197" (30.40mm) |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Barrel, Tap | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.93000 | ¥27.93 |
| 10 | ¥23.69800 | ¥236.98 |
| 25 | ¥22.21040 | ¥555.26 |
| 50 | ¥21.15020 | ¥1,057.51 |
| 100 | ¥20.13940 | ¥2,013.94 |
| 300 | ¥18.63713 | ¥5,591.14 |
| 500 | ¥17.97732 | ¥8,988.66 |
| 1,000 | ¥17.11963 | ¥17,119.63 |
| 2,500 | ¥16.04858 | ¥40,121.45 |


