


535541-4 | |
|---|---|
DigiKey Part Number | A26476-ND |
Manufacturer | |
Manufacturer Product Number | 535541-4 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 535541-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 37 | ¥13.07324 | ¥483.71 |
| 111 | ¥12.09658 | ¥1,342.72 |
| 518 | ¥10.85014 | ¥5,620.37 |
| 1,036 | ¥10.33231 | ¥10,704.27 |
| 5,032 | ¥9.24277 | ¥46,509.62 |







