Direct
Similar



534237-4 | |
|---|---|
DigiKey Part Number | A26418-ND |
Manufacturer | |
Manufacturer Product Number | 534237-4 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 534237-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.340" (8.64mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534237-4 | TE Connectivity AMP Connectors | 7,096 | A32907-ND | ¥14.80000 | Direct |
| 0901471306 | Molex | 0 | 0901471306-ND | ¥12.56640 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 37 | ¥12.37811 | ¥457.99 |
| 111 | ¥11.45360 | ¥1,271.35 |
| 518 | ¥10.27363 | ¥5,321.74 |
| 1,036 | ¥9.78319 | ¥10,135.38 |
| 5,032 | ¥8.75152 | ¥44,037.65 |









