Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53409-1

DigiKey Part Number
A27295-ND
Manufacturer
Manufacturer Product Number
53409-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53409-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin-Lead
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.844" (21.44mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.22000¥9.22
10¥7.83400¥78.34
25¥7.34480¥183.62
50¥6.99400¥349.70
100¥6.65910¥665.91
250¥6.24192¥1,560.48
500¥5.94362¥2,971.81
1,000¥5.65981¥5,659.81
3,000¥5.23765¥15,712.95
Manufacturers Standard Package