Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53244-4

DigiKey Part Number
A136258TR-ND - Tape & Reel (TR)
A136258CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53244-4
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
53244-4 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.244" (6.20mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.921" (23.39mm)
Length - Termination
0.465" (11.81mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,918
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.63000¥6.63
10¥5.60400¥56.04
25¥5.25000¥131.25
50¥4.99740¥249.87
100¥4.75840¥475.84
250¥4.46032¥1,115.08
500¥4.24706¥2,123.53
1,000¥4.04427¥4,044.27
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.79103¥9,477.58
5,000¥3.61013¥18,050.65
7,500¥3.50893¥26,316.97
Manufacturers Standard Package