
531230-2 | |
|---|---|
DigiKey Part Number | A26232-ND |
Manufacturer | |
Manufacturer Product Number | 531230-2 |
Description | SHUNT .200 C/L LP 2 POS 15AU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 531230-2 Models |
Category | Height 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.67200 | ¥76.72 |
| 30 | ¥7.09767 | ¥212.93 |
| 50 | ¥6.84620 | ¥342.31 |
| 100 | ¥6.51810 | ¥651.81 |
| 250 | ¥6.10924 | ¥1,527.31 |
| 500 | ¥5.81758 | ¥2,908.79 |
| 2,000 | ¥5.27535 | ¥10,550.70 |
| 4,000 | ¥5.02362 | ¥20,094.48 |
| 6,000 | ¥4.88204 | ¥29,292.24 |





