Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52955

DigiKey Part Number
A0992-ND
Manufacturer
Manufacturer Product Number
52955
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52955 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Color
Blue
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.811" (20.60mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,305
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.18100¥41.81
25¥3.91400¥97.85
50¥3.72800¥186.40
100¥3.54980¥354.98
250¥3.32688¥831.72
500¥3.16788¥1,583.94
1,000¥3.01648¥3,016.48
3,000¥2.79141¥8,374.23
Manufacturers Standard Package