Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52949-3

DigiKey Part Number
A136233TR-ND - Tape & Reel (TR)
A136233CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52949-3
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52949-3 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.860" (21.84mm)
Length - Termination
0.465" (11.81mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.65000¥10.65
10¥9.06000¥90.60
25¥8.49080¥212.27
50¥8.08440¥404.22
100¥7.69860¥769.86
250¥7.21564¥1,803.91
500¥6.87096¥3,435.48
1,000¥6.54292¥6,542.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.31738¥15,793.45
5,000¥6.01603¥30,080.15
7,500¥5.84651¥43,848.83
12,500¥5.63972¥70,496.50
Manufacturers Standard Package