
52929-3 | |
|---|---|
DigiKey Part Number | A28004TR-ND - Tape & Reel (TR) A28004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52929-3 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52929-3 Models |
Category | Wire Gauge 16-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.799" (20.29mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.97500 | ¥39.75 |
| 25 | ¥3.72080 | ¥93.02 |
| 50 | ¥3.54360 | ¥177.18 |
| 100 | ¥3.37430 | ¥337.43 |
| 250 | ¥3.16252 | ¥790.63 |
| 500 | ¥3.01138 | ¥1,505.69 |
| 1,000 | ¥2.86751 | ¥2,867.51 |
| 2,500 | ¥2.68790 | ¥6,719.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.63640 | ¥13,182.00 |
| 10,000 | ¥2.51061 | ¥25,106.10 |
| 15,000 | ¥2.43985 | ¥36,597.75 |
| 25,000 | ¥2.35354 | ¥58,838.50 |
| 35,000 | ¥2.29840 | ¥80,444.00 |

