Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52463-1

DigiKey Part Number
A100655TR-ND - Tape & Reel (TR)
A100655CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52463-1
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52463-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.238" (6.05mm)
Length - Overall
0.945" (24.00mm)
Length - Termination
0.426" (10.82mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,779
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.52000¥7.52
10¥6.36500¥63.65
25¥5.96600¥149.15
50¥5.67960¥283.98
100¥5.40840¥540.84
250¥5.06912¥1,267.28
500¥4.82684¥2,413.42
1,000¥4.59630¥4,596.30
2,500¥4.30850¥10,771.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.22601¥21,130.05
10,000¥4.02444¥40,244.40
15,000¥3.91104¥58,665.60
Manufacturers Standard Package