
52264-4 | |
|---|---|
DigiKey Part Number | A100651TR-ND - Tape & Reel (TR) A100651CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52264-4 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52264-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.625" (15.88mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.906" (48.41mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.05000 | ¥38.05 |
| 10 | ¥32.35600 | ¥323.56 |
| 25 | ¥30.32520 | ¥758.13 |
| 50 | ¥28.87660 | ¥1,443.83 |
| 100 | ¥27.49780 | ¥2,749.78 |
| 250 | ¥25.77596 | ¥6,443.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥25.28230 | ¥12,641.15 |
| 1,000 | ¥24.07644 | ¥24,076.44 |
| 1,500 | ¥23.39803 | ¥35,097.04 |
| 2,500 | ¥22.57063 | ¥56,426.58 |
| 3,500 | ¥22.04178 | ¥77,146.23 |

