Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52263-4

DigiKey Part Number
A136207TR-ND - Tape & Reel (TR)
A136207CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52263-4
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52263-4 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.390" (9.91mm)
Width - Outer Edges
0.431" (10.95mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.556" (39.52mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,319
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.65000¥22.65
10¥19.26700¥192.67
25¥18.05600¥451.40
50¥17.19300¥859.65
100¥16.37210¥1,637.21
250¥15.34624¥3,836.56
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.05224¥7,526.12
1,000¥14.33395¥14,333.95
1,500¥13.92997¥20,894.96
2,500¥13.43715¥33,592.88
3,500¥13.12224¥45,927.84
5,000¥12.79650¥63,982.50
Manufacturers Standard Package