
52045-2 | |
|---|---|
DigiKey Part Number | A117676-ND |
Manufacturer | |
Manufacturer Product Number | 52045-2 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 1/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.070" (1.78mm) | Insulation Diameter 0.684" (17.37mm) |
Width - Outer Edges 0.807" (20.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.447" (62.15mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52045-5 | TE Connectivity AMP Connectors | 0 | A27540-ND | ¥58.46000 | Similar |


