Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52045-1

DigiKey Part Number
A27333-ND
Manufacturer
Manufacturer Product Number
52045-1
Description
CONN RING CIRC 1/0AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52045-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
1/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.070" (1.78mm)
Insulation Diameter
0.684" (17.37mm)
Width - Outer Edges
0.807" (20.50mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
2.447" (62.15mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥50.61900¥506.19
25¥47.45000¥1,186.25
50¥45.18320¥2,259.16
100¥43.02650¥4,302.65
250¥40.33292¥10,083.23
500¥38.40896¥19,204.48
1,000¥36.57721¥36,577.21
2,500¥34.29019¥85,725.48
Manufacturers Standard Package