
52044-4 | |
|---|---|
DigiKey Part Number | A27537-ND |
Manufacturer | |
Manufacturer Product Number | 52044-4 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52044-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.560" (14.22mm) |
Width - Outer Edges 0.711" (18.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.089" (53.06mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.45000 | ¥47.45 |
| 10 | ¥40.35000 | ¥403.50 |
| 25 | ¥37.81680 | ¥945.42 |
| 50 | ¥36.01020 | ¥1,800.51 |
| 100 | ¥34.29030 | ¥3,429.03 |
| 250 | ¥32.14360 | ¥8,035.90 |
| 500 | ¥30.60996 | ¥15,304.98 |
| 1,000 | ¥29.14993 | ¥29,149.93 |
| 2,500 | ¥27.32702 | ¥68,317.55 |




