Similar
Similar
Similar

5178238-7 | |
|---|---|
DigiKey Part Number | 5178238-7-ND |
Manufacturer | |
Manufacturer Product Number | 5178238-7 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5178238-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Board Side (M2.6); Latchblocks |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N10250-52B2PC | 3M | 0 | N10250-52B2PC-ND | ¥79.93200 | Similar |
| N10250-52E2PC | 3M | 967 | N10250-52E2PC-ND | ¥110.07000 | Similar |
| N10250-52G3PC | 3M | 359 | 3M156157-ND | ¥107.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥82.16268 | ¥131,460.29 |





